- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 085193P003
085193P003
TE Connectivity / Raychem Brand
ES1000-NO.4-B7-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.4-B7-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES1000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 085193P003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:085193P003
-
Alias/AKA:ES1000-NO.4-B7-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:13.78 KV/mm
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$17.37
10
$16.08
25
$15.26
50
$14.56
100
$14.21
250
$13.92
500 +
$13.89
Click for Quote
Log in
to unlock special pricing