- Home ›
- All Products›
- 084934-000
084934-000
TE Connectivity / Raychem Brand
BBK054100-AB05WE10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BBK054100-AB05WE10
Search Keywords: 084934000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:084934-000
-
Alias/AKA:BBK054100-AB05WE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
Supplier Standard Pack:
1 -
Label Type:Die-Cut
-
Energy Label Type:iTS Card System
-
Printer Type:Thermal Transfer
-
Performance Labels:No
-
Tamper Evident:No
-
Packaging Quantity:1
-
Product Type:Labels
-
Recommended Printer:iTS Card Printer
-
Material:ABS
-
Self-Laminating:No
-
Operating Temperature Range:-30 – 80 °C
-
Adhesive Type:Superglue No. 10
-
Label Color:White
-
Energy Product:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
75
$6.43
150
$4.82
225
$4.50
300 +
$4.41
Click for Quote
Log in
to unlock special pricing