- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 084289-000
084289-000
TE Connectivity / Raychem Brand
B-106-1502
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1502
Search Keywords: 084289000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:084289-000
-
Alias/AKA:B-106-1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:5 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$1.663
250
$1.092
500
$0.967
1,000
$0.864
3,000
$0.832
5,000
$0.800
8,000
$0.798
15,000 +
$0.796
Click for Quote
Log in
to unlock special pricing