- Home ›
- All Products›
- 0838016006
0838016006
TE Connectivity / Raychem Brand
RBK-VWS-125-NR1-X-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-VWS-125-NR1-X-40MM
Search Keywords: 0838016006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0838016006
-
Alias/AKA:RBK-VWS-125-NR1-X-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Recovered Wall Thickness (Nominal):.059 in
-
Operating Temperature Range:-40 – 105 °C
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Applicable Region:EMEA
-
Shrink Ratio:4:1
-
Packaging Method:Box
-
Flexibility:Semi-Rigid
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.224 in, 5.7 mm
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.059 in, 1.42 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:1.575 in, 40 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1342
5,000
$0.1007
7,500
$0.0940
10,000 +
$0.0921
Click for Quote
Log in
to unlock special pricing