- Home ›
- All Products›
- 0838016004
0838016004
TE Connectivity / Raychem Brand
RBK-VWS-125-NR1-X-28MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-VWS-125-NR1-X-28MM
Search Keywords: 0838016004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0838016004
-
Alias/AKA:RBK-VWS-125-NR1-X-28MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature Range:-40 – 105 °C
-
Flexibility:Semi-Rigid
-
Packaging Method:Box
-
Applicable Region:EMEA
-
Shrink Temperature (Min):110 °C
-
Product Source:Czech Republic
-
Recovery Temperature:135 °C
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.224 in, 5.7 mm
-
Recovered Wall Thickness (Tolerance):.056 in, 1.42 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids
-
Product Length:1.102 in, 28 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15,000
$0.0851
30,000
$0.0524
45,000
$0.0414
60,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing