- Home ›
- All Products›
- 083143-000
083143-000
TE Connectivity / Raychem Brand
D-609-07CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-07CS391
Search Keywords: 083143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:083143-000
-
Alias/AKA:1-1190615-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Serrated:No
-
Number of Serrations:0
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Splice Type:Butt Splice
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$6.73
1,000
$3.56
1,500
$2.51
2,000 +
$2.46
Click for Quote
Log in
to unlock special pricing