- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 081649-000
081649-000
TE Connectivity / Raychem Brand
TXR40AB90-2414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-2414BI
Search Keywords: 081649000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:081649-000
-
Alias/AKA:TXR40AB90-2414BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Braid:32 Double
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR14BI
-
Connector Detail Specification Number:D38999/20
-
Style:Tinel-Lock Adapter
-
Connector Shell Size:25 , J
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Adapter Angle:90
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Color:Olive Drab
-
Adapter Entry Size:14
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
13
$685.32
25
$376.16
38
$255.29
50 +
$250.18
Click for Quote
Log in
to unlock special pricing