- Home ›
- All Products›
- 080935-000
080935-000
TE Connectivity / Raychem Brand
55PC2131-20-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2131-20-9/93/96-9
Search Keywords: 080935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:080935-000
-
Alias/AKA:55PC2131-20-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1501
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,501
$7.24
3,001
$3.70
4,501
$2.52
6,001 +
$2.47
Click for Quote
Log in
to unlock special pricing