- Home ›
- All Products›
- 080746-000
080746-000
TE Connectivity / Raychem Brand
55A3161-22-MST6CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A3161-22-MST6CS2275
Search Keywords: 080746000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:080746-000
-
Alias/AKA:55A3161-22-MST6CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,250
$19.62
2,500
$10.02
3,750
$6.82
5,000 +
$6.68
Click for Quote
Log in
to unlock special pricing