help desk software
Image is representational - see mfr. specs

V2-1.0-0-SP-SM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
V2-1.0-0-SP-SM
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = V2
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: 080745J001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    080745J001
  • Alias/AKA:
    V2-1.0-0-SP-SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -30 to 125 °C
  • Inside Diameter After Shrinking:
    0.5 mm
  • Inside Diameter Before Shrinking:
    1.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Can Ship immediately
Minimum Order:
200
Order Increment:
200
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.532
400
$0.530
1,000
$0.525
2,600
$0.522
5,000
$0.519
7,600
$0.517
10,000
$0.514
15,000 +
$0.512
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments