- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 080534-000
080534-000
TE Connectivity / Raychem Brand
202F232-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F232-51/164-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords: 080534000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:080534-000
-
Alias/AKA:202F232-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$47.08
5
$45.52
10
$38.18
25
$35.41
50
$30.73
75
$30.65
100 +
$29.08
Click for Quote
Log in
to unlock special pricing