- Home ›
- All Products›
- 078681-000
078681-000
TE Connectivity / Raychem Brand
55PC0213-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0213-2-9
Search Keywords: 078681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:078681-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:2 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:White
-
Wire Color (Base):White
-
Conductor Material:Nickel-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$49.40
250
$26.07
375
$17.93
500 +
$17.57
Click for Quote
Log in
to unlock special pricing