- Home ›
- All Products›
- 078657-000
078657-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 078657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:078657-000
-
Alias/AKA:KTKK-0450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:.394 – .827 in, 10 – 21 mm
-
Sealable:Yes
-
Adapter Angle:Straight
-
Backshell Material:Low Fire Hazard Material
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
13
$2,003.76
25
$1,064.36
38
$714.98
50 +
$700.68
Click for Quote
Log in
to unlock special pricing