- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 076111-000
076111-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 12AWG 5.43mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 12AWG 5.43mm 600VAC
Search Keywords: 076111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:076111-000
-
Alias/AKA:55PC0222-12-9/96CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$19.90
500
$10.50
750
$7.22
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing