- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 0757013001
0757013001
TE Connectivity / Raychem Brand
100G0111-2.50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-2.50-0
Search Keywords: 0757013001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0757013001
-
Alias/AKA:100G0111-2.50-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Halogen-Free Polymer
-
Insulation Thickness:.25 mm
-
Cable Diameter:2.54 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380 Feet
Can Ship immediately
MOQ for In Stock Qty:
100 Feet
MOQ for out of Stock Qty:
410 Feet
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$5.82
250
$5.81
410
$5.80
820
$3.07
1,230
$2.16
1,640 +
$2.12
Click for Quote
Log in
to unlock special pricing