- Home ›
- All Products›
- 074513-000
074513-000
TE Connectivity / Raychem Brand
TXR21AB00-1604AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB00-1604AI
Search Keywords: 074513000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:074513-000
-
Alias/AKA:TXR21AB00-1604AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:16
-
TE Connector Interface Code:21
-
Primary Product Material:Aluminum
-
Product Length:1.196 in, 30.4 mm
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$106.55
25
$68.19
38
$53.27
50 +
$52.21
Click for Quote
Log in
to unlock special pricing