- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0744754002
Available Replacements
TE Connectivity / Raychem Brand
0744754002
Information for part number 0744754002 was not found in the provided context.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Information for part number 0744754002 was not found in the provided context.
Search Keywords: 0744754002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0744754002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:32 mm
Product Guides
+
Frequently Asked Questions
Is 0744754002 discontinued?
Yes, 0744754002 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0744754002?
The recommended replacement for 0744754002 is HTAT-32/8-0-SP from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 0744754002 RoHS compliant?
Yes, 0744754002 is RoHS compliant.
What is the lead time for 0744754002?
The standard lead time for 0744754002 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.