- Home ›
- All Products›
- 074236-000
074236-000
TE Connectivity / Raychem Brand
TP3-HYDRO-0.500
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TP3-HYDRO-0.500
Product Highlights:
- Label Identification Tape
- Identification Code = HYDRO (Hydraulic)
- TP3-Tape Series
- For Use With Thermal Transfer Printer
- Fits Tube Diameter = 12.70 mm
Search Keywords: 074236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:074236-000
-
Alias/AKA:TP3-HYDRO-0.500
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tape Width:63.5 mm
-
Number of Wraps Around Tube:1.1
-
TP Tape Label:Yes
-
Operating Temperature Range:-40 – 163 °C
-
For Use With:Thermal Transfer Printer
-
Product Type:Label Identification Tape
-
Region:AMERICAS
-
Printable Width:.059 in
-
Identification Code:HYDRO (Hydraulic)
-
Packaging Quantity:1500 ft
-
Comment:Label colors conform to Federal Standard FED-STD-595B.
-
Compatible Tube Diameter:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$3,402.11
3
$2,394.08
5
$1,646.46
6 +
$1,613.53
Click for Quote
Log in
to unlock special pricing