- Home ›
- All Products›
- 0731810001
0731810001
TE Connectivity / Raychem Brand
TMS-SCE-1/8-2.0-S3-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1/8-2.0-S3-4
Search Keywords: 0731810001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0731810001
-
Alias/AKA:TMS-SCE-1/8-2.0-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Markers per Sleeve:2
-
Number of Prescores:3
-
Packaging Quantity:250
-
Printer Technology:Thermal Transfer
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Primary Product Color:Yellow
-
Recovered Inside Diameter (Max):.042 in, 1.07 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.866
500
$0.772
1,000
$0.679
2,500
$0.658
5,000
$0.656
7,500
$0.655
10,000
$0.653
15,000 +
$0.651
Click for Quote
Log in
to unlock special pricing