- Home ›
- All Products›
- 073143-000
073143-000
TE Connectivity / Raychem Brand
TXR40AB00-1804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1804AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 19, F
Search Keywords: 073143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:073143-000
-
Alias/AKA:TXR40AB00-1804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:19 , F
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
13
$550.90
25
$302.38
38
$205.22
50 +
$201.12
Click for Quote
Log in
to unlock special pricing