- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 072969-000
072969-000
TE Connectivity / Raychem Brand
382A046-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382A046-100/86-0
Search Keywords: 072969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:072969-000
-
Alias/AKA:382A046-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/86 Precoat
-
Material Code:100
-
Material Systems Code:100
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Molded Part Shape Code:382A
-
Molded Part Shape:Y Shape
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Size Code:046
-
Adhesive Pre-Coat:Yes
-
Number of Branches/Legs:3
-
Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$232.34
50
$122.63
75
$84.33
100 +
$82.65
Click for Quote
Log in
to unlock special pricing