- Home ›
- All Products›
- 072911-000
072911-000
TE Connectivity / Raychem Brand
44A0121-16-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-16-6/9CS2275
Search Keywords: 072911000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:072911-000
-
Alias/AKA:44A0121-16-6/9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
500
$2.18
1,000
$1.35
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in
to unlock special pricing