- Home ›
- All Products›
- 0724863001
0724863001
TE Connectivity / Raychem Brand
RAY-101-40.0(50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAY-101-40.0(50)
Search Keywords: 0724863001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0724863001
-
Alias/AKA:RAY-101-40.0(50)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Operating Temperature Range:-65 – 150 °C
-
Braid Material:Copper
-
Cable Braid Plating:Tin
-
Packaging Method:Reel
-
Braid Coverage:93 %
-
Cable Braid Product Type:Braid
-
Packaging Quantity:50
-
Weight (Nominal):245 kg/km
-
Length:164.04 ft, 50 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
38
$234.86
75
$125.61
113
$86.00
150 +
$84.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments