- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 071523-000
071523-000
TE Connectivity / Raychem Brand
Single Conductor Cable 1Conductors 14AWG 3.14mm Tin Coated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Single Conductor Cable 1Conductors 14AWG 3.14mm Tin Coated Copper Black 600VAC
Search Keywords: 071523000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:071523-000
-
Alias/AKA:55FB2511-14-7L-0CS2858
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:3.14 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,395 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$25.27
50
$25.20
100
$25.13
250
$25.07
500
$13.23
750
$9.10
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing