- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0714370001
0714370001
TE Connectivity / Raychem Brand
The 0714370001 is a white, commercial-grade, heat-shrinkable wire identification sleeve with a 3:1 shrink ratio for permanent ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 0714370001 is a white, commercial-grade, heat-shrinkable wire identification sleeve with a 3:1 shrink ratio for permanent marking.
Search Keywords: 0714370001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0714370001
-
Alias/AKA:RPS-2.5K-22-18/2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$0.6619
100
$0.6055
250
$0.4934
625
$0.4370
1,250
$0.4157
1,875
$0.4147
2,500 +
$0.3971
Click for Quote
Log in
to unlock special pricing