- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 071275-000
071275-000
TE Connectivity / Raychem Brand
RNF-100-1/2-BK-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-BK-FSP
Search Keywords: 071275000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:071275-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,412 Feet
Can Ship immediately
Minimum Order Quantity:
600 Feet
Order Increment:
600 Feet
Price (USD)
Qty
Unit Price
600
$0.481
1,200
$0.443
5,400
$0.380
10,200
$0.338
25,200
$0.316
50,400 +
$0.306
Click for Quote
Log in
to unlock special pricing