- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 070351-000
070351-000
TE Connectivity / Raychem Brand
DK-621-0435-2P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0435-2P
Product Highlights:
- Discrete Connector
- Coupler Type = Plug
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = B
- Contact Type = Pin
Search Keywords: 070351000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:070351-000
-
Alias/AKA:DK-621-0435-2P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:35.56 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$803.50
8
$425.38
12
$299.35
15 +
$293.36
Click for Quote
Log in
to unlock special pricing