- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 069783M015
069783M015
TE Connectivity / Raychem Brand
NTFR-1/2-0-SP-CS5445
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-1/2-0-SP-CS5445
Search Keywords: 069783M015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:069783M015
-
Alias/AKA:NTFR-1/2-0-SP-CS5445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Recovered Wall Thickness (Tolerance):.03 in, .77 mm
-
Material Systems Code:20
-
Material:Chlorinated Polyolefin
-
Product Family:NT-FR
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Flammability:Flame-Retardant
-
Shrink Ratio:1.75:1
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):90 °C
-
Flexibility:Very Flexible
-
Recovered Wall Thickness (Nominal):.048 in, 1.21 mm
-
Fluid Resistance:Splash Protection
-
Product Source:US
-
Packaging Method:Spool
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.286 in, 7.25 mm
-
Color:Black
-
Wall Type:Single
-
Resistant To:Abrasion , Fluids , Strain
-
Operating Temperature Range:-70 – 121 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
5
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$4.19
50
$3.92
100
$3.85
300
$3.72
600
$3.64
1,200
$3.01
2,700 +
$2.53
Click for Quote
Log in
to unlock special pricing