- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0697834002
0697834002
TE Connectivity / Raychem Brand
NTFR-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-1/2-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: 0697834002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0697834002
-
Alias/AKA:NTFR-1/2-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
922 Feet
Ships today, if you order in
On Order:
1,500
can ship 7/22/26
Minimum Order Quantity:
100 Feet
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.51
300
$3.28
600
$3.27
1,200
$3.16
2,700
$2.94
5,100
$2.91
7,500
$2.90
10,200 +
$2.89
Click for Quote
Log in
to unlock special pricing