- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 069402-000
069402-000
TE Connectivity / Raychem Brand
562A043-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A043-25/86-0
Search Keywords: 069402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:069402-000
-
Alias/AKA:562A043-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/17/26
41 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$83.06
5
$68.90
10
$65.07
25
$58.61
50
$58.32
100
$58.03
250 +
$57.66
Click for Quote
Log in
to unlock special pricing