- Home ›
- All Products›
- 068792-000
068792-000
TE Connectivity / Raychem Brand
RMW-95/29-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMW-95/29-1200/ADH-0
Search Keywords: 068792000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:068792-000
-
Alias/AKA:RMW-95/29-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Applicable Region:Global
-
Operating Temperature Range:-40 – 110 °C
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:125 °C
-
Packaging Method:Piece
-
Product Source:Germany
-
Flexibility:Semi-Rigid
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.122 in, 3.1 mm
-
Recovered Inside Diameter (Max):1.142 in, 29 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Expanded Inside Diameter (Min):3.74 in, 95 mm
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Product Length:47.244 in, 1200 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$36.23
5
$32.33
10
$32.24
25
$30.45
50
$28.78
100
$28.71
250 +
$25.05
Click for Quote
Log in
to unlock special pricing