- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 068065-000
068065-000
TE Connectivity / Raychem Brand
202K185-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
202K185-12-0
Search Keywords: 068065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:068065-000
-
Alias/AKA:202K185-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Wire/Cable Outside Diameter:.787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 20 mm , 22 mm , 24 mm
-
Adhesive Options:S1255-04 Separate Adhesive
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Material:Modified Fluoro-Elastomer
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material Systems Code:200
-
Material Code:12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Government Qualified:No
-
Adhesive Pre-Coat:No
-
Cable Diameter Range:.661 – 1.496 in, 16.8 – 38 mm
-
Power Cable Accessory:No
-
Molded Part Shape:Straight
-
Entry Size (Tinel-Lock Adapter):28
-
Entry Size (Spin Coupling Adapter):24 – 28
-
Entry Size (Braided or Magneform Adapter):24
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:202
-
Entry Size (Solid or Fixed Adapter):20 – 24
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$386.32
50
$197.31
75
$134.31
100 +
$131.63
Click for Quote
Log in
to unlock special pricing