- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0679904002
0679904002
TE Connectivity / Raychem Brand
CGPE-105-3/4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPE-105-3/4-X-SP
Search Keywords: 0679904002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0679904002
-
Alias/AKA:CGPE-105-3/4-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,300
$2.346
2,600
$1.242
3,900
$0.874
5,200 +
$0.857
Click for Quote
Log in
to unlock special pricing