- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 067381-000
067381-000
TE Connectivity / Raychem Brand
55PC0221-18-2/6CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0221-18-2/6CS2502
Search Keywords: 067381000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:067381-000
-
Alias/AKA:55PC0221-18-2/6CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.127 in
-
Voltage Rating:600 VAC
-
Wire Color:Blue , Red
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Style:Primary
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Diameter:.045 in
-
Wire Size:18 AWG
-
Product Type:Wire Lead
-
Wire Diameter:.064 mm
-
Strand Size:30 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$2.134
250
$1.930
2,500 +
$1.940
Click for Quote
Log in
to unlock special pricing