- Home ›
- All Products›
- 067137-000
067137-000
TE Connectivity / Raychem Brand
44AM1161-20-MST6-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44AM1161-20-MST6-9CS2275
Search Keywords: 067137000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:067137-000
-
Alias/AKA:44AM1161-20-MST6-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
48 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1,250
$10.75
2,500
$5.49
3,750
$3.74
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing