- Ana Sayfa ›
- All Products›
- 0670613001
0670613001
TE Connectivity / Raychem Brand
The Type 99M is a low-fire-hazard primary wire featuring a dual-wall, radiation cross-linked modified polyester insulation for ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
The Type 99M is a low-fire-hazard primary wire featuring a dual-wall, radiation cross-linked modified polyester insulation for demanding applications.
Search Keywords: 0670613001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:0670613001
-
Alias/AKA:99M0111-20-45
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:32 AWG
-
Product Type:Wire
-
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Cable Insulation Thickness:.15 mm
-
Operating Temperature Range:-55 – 120 °C
-
Overall Outside Diameter:.06 in, 1.5 mm
-
Conductor Diameter:.04 in, 1.04 mm
-
Wire Size:20 AWG, .52 mm²
-
Wire Diameter:.06 in, 1.5 mm
-
Wire Color (Base):Yellow
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire Color (Stripe):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Cable Type:Spec 99M
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2005
7 Weeks
Gemi olabilir
7.23.26
PRICE (USD)
MİKTAR
Unit Price
2.005
$1.713
4.009
$0.907
6.014
$0.638
8.018 +
$0.626
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için