- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 066671-000
066671-000
TE Connectivity / Raychem Brand
55A1832-14-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1832-14-MST3-9CS2275
Search Keywords: 066671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:066671-000
-
Alias/AKA:55A1832-14-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver-Coated Copper
-
Wire Size:14 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$28.35
1,000
$14.48
1,500
$9.86
2,000 +
$9.66
Click for Quote
Log in
to unlock special pricing