Image is representational - see mfr. specs

TX18AB45B3624

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TX18AB45B3624
Search Keywords: 065485000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    065485-000
  • Alias/AKA:
    TX18AB45B3624
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • TE Connector Interface Code:
    18
  • Manufacturer:
    B
  • Adapter Entry Size:
    24
  • Adapter Underplating Material:
    Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
  • Sealable:
    Yes
  • Connector Shell Size:
    36
  • TE Adapter Code:
    18
  • Adapter Plating Material:
    Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
  • Adapter Angle:
    45
  • Backshell Material:
    Aluminum Alloy
  • Connector System:
    Cable-to-Cable
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
  • Accepts Cable Diameter (Max):
    1.5 in, 38.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,916.05
25
$1,017.77
38
$683.68
50 +
$670.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!