- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 065215-000
065215-000
TE Connectivity / Raychem Brand
55A1821-22-56/59-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1821-22-56/59-5
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 065215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:065215-000
-
Alias/AKA:55A1821-22-56/59-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shielded:Yes
-
Number of Strands:19
-
Cable Style:Round Braided
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.79 mm
-
Wire Diameter:.043 in
-
Jacket Color:Green
-
Shield Diameter:.104 in
-
Number of Conductors:2
-
Overall Outside Diameter:3.43 mm
-
Wire Source:United States
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Shield Material:Tin-Coated Copper
-
Wire Color:Green with White Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
5
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$4.11
50
$3.68
100
$3.59
250
$3.52
500
$3.45
1,000
$3.40
2,500
$3.36
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing