- Home ›
- All Products›
- 065103-000
065103-000
TE Connectivity / Raychem Brand
82A0111-20-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-20-5
Search Keywords: 065103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:065103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Cable Style:Primary
-
Overall Outside Diameter:.053 in
-
Wire Size:20 AWG
-
Number of Conductors:1
-
Number of Strands:154
-
Conductor Stranding:High Strand Count Conductor
-
Strand Size:42 AWG
-
Wire Class:Equipment
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Operating Temperature Range:-65 – 150 °C
-
Wall Type:Single
-
Cable Insulation Thickness:.1 mm
-
Wire Diameter:.053 in, 1.35 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 80
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$4.99
2,500
$2.63
3,750
$1.81
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing