- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 064877-000
064877-000
TE Connectivity / Raychem Brand
TXR40AB45-1410BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB45-1410BI
Search Keywords: 064877000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:064877-000
-
Alias/AKA:TXR40AB45-1410BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Connector Detail Specification Number:D38999/46
-
Termination Device Included:TR10BI
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Adapter Angle:45
-
Material:Aluminum
-
Braid:32 Double
-
Connector Shell Size:15 , D
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Adapter Entry Size:10
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Manufacturer:C
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$302.01
3
$299.98
5 +
$298.01
Click for Quote
Log in
to unlock special pricing