- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0648210001
0648210001
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.375" Dia (9.53mm) - Green.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.375" Dia (9.53mm) - Green.
Search Keywords: 0648210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0648210001
-
Alias/AKA:TMS-SCE-3/8-2.0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,306
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.52
250
$2.32
500
$2.20
750
$2.10
1,500
$2.07
2,250
$2.05
3,000 +
$2.02
Click for Quote
Log in
to unlock special pricing