- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 064743-000
064743-000
TE Connectivity / Raychem Brand
The 064743-000 is an immersion-resistant, S03 series SolderSleeve shield terminator designed for creating an insulated and enc ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 064743-000 is an immersion-resistant, S03 series SolderSleeve shield terminator designed for creating an insulated and encapsulated solder connection.
Search Keywords: 064743000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:064743-000
-
Alias/AKA:B-151-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Temperature (Max):85 °C
-
Recovered Inside Diameter (Max):.275 in, 7 mm
-
Expanded Inside Diameter (Min):.595 in, 15.1 mm
-
Pre-Installed Lead:No
-
Operating Temperature (Max):125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
MOQ for out of Stock Qty:
75
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$55.51
25
$31.01
50
$28.04
75
$27.90
150
$27.76
225
$26.93
300 +
$26.09
Click for Quote
Log in
to unlock special pricing