- Home ›
- All Products›
- 064250-000
064250-000
TE Connectivity / Raychem Brand
D-101-45CS2842
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-45CS2842
Search Keywords: 064250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:064250-000
-
Alias/AKA:D-101-45CS2842
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.18 in, 4.57 mm
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
700
$3.12
1,400
$1.66
2,100
$1.17
2,800 +
$1.14
Click for Quote
Log in
to unlock special pricing