- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 064078-000
064078-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy
Search Keywords: 064078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:064078-000
-
Alias/AKA:HEX40-AB-00-15-A5-1CS8361
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$498.26
5
$497.02
7
$495.77
13
$282.65
19
$204.14
25 +
$200.05
Click for Quote
Log in
to unlock special pricing