- Home ›
- All Products›
- 063901-000
063901-000
TE Connectivity / Raychem Brand
LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54)
Search Keywords: 063901000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063901-000
-
Alias/AKA:201M924-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
42 Weeks
can ship
2/24/27