- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 063725P080
063725P080
TE Connectivity / Raychem Brand
ES2000-NO.2-B9-0-33MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.2-B9-0-33MM
Search Keywords: 063725P080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063725P080
-
Alias/AKA:ES2000-NO.2-B9-0-33MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,957
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.2240
1,000
$0.1547
2,500
$0.1409
5,000
$0.1371
10,000
$0.1321
15,000
$0.1315
20,000 +
$0.1308
Click for Quote
Log in
to unlock special pricing