- Home ›
- All Products›
- 063725P025
063725P025
TE Connectivity / Raychem Brand
ES2000-NO.2-B9-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
ES2000-NO.2-B9-0-20MM
Search Keywords: 063725P025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063725P025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Shrink Ratio:4:1
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Product Source:US
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Expanded Inside Diameter (Min):.293 in, 7.44 mm
-
Recovered Wall Thickness (Nominal):.06 in, 1.52 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:.787 in, 20 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,000
Can Ship immediately
Minimum Order Quantity:
15000
Price (USD)
Qty
Unit Price
15,000
$0.0753
30,000
$0.0743
60,000
$0.0661
105,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing