- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 063725P013
063725P013
TE Connectivity / Raychem Brand
ES2000-NO.2-B9-0-75MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.2-B9-0-75MM
Search Keywords: 063725P013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063725P013
-
Alias/AKA:ES2000-NO.2-B9-0-75MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Color:Black
-
Recovery Temperature:135 °C
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Expanded Inside Diameter (Min):.293 in, 7.44 mm
-
Wall Type:Dual
-
Size Range:0 – 2.95 in, 0 – 75 mm
-
Recovered Wall Thickness (Nominal):.06 in, 1.52 mm
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 130 °C
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Cut Length:2.953 in, 75 mm
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Product Family:ES2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.6314
4,000
$0.3886
6,000
$0.3076
8,000 +
$0.3015
Click for Quote
Log in
to unlock special pricing