- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 063630-000
063630-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Spool Packaging
Description
+
High Performance Cable 2Conductors 22AWG 600V White
Search Keywords: 063630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063630-000
-
Alias/AKA:55PC1223-22-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Nickel Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,015 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
Price (USD)
Qty
Unit Price
50
$1.29
250
$1.27
500
$1.24
1,000
$1.22
2,000
$1.19
5,000
$0.99
10,000 +
$0.92
Click for Quote
Log in
to unlock special pricing